SMD150-2018-2 Littelfuse

SMD150-2018-2

Obsolete
Resettable Fuses - PPTC 1.5A 15V 40A Imax

Manufacturer:

Mfr Part:
SMD150-2018-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesmidSMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage15 V
Trip Current3 A
Current Rating - Max40 A
Resistance180 mOhms
Package / Case2018 (5050 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.52 mm
Length5.44 mm
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width4.93 mm
Part # Aliases672851-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?