Reference Only

SMD4FRA121

Circular DIN Connectors 4P SHLD RA MINI-DIN

Manufacturer:

Mfr Part:
SMD4FRA121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardMini DIN
ShieldingShielded
Contact PlatingSilver
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating2 A
Voltage Rating12 V
SeriesSMD
Contact MaterialCopper Alloy
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?