Reference Only
SMDIF02100QA00MP00
Film Capacitors .
Datasheet
SMDIF02100QA00MP00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyphenylene Sulfide (PPS) | |
| Length | 5.7 mm (0.224 in) | |
| Width | 5.1 mm (0.201 in) | |
| Product | SMD Film Capacitors | |
| Voltage Rating AC | 160 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 3.5 mm (0.138 in) | |
| Package / Case | 2220 (5750 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 140 C | |
| Series | SMD-PPS | |
| Packaging | Blister Pack | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized SMD Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 1.500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,613 € | 919,50 € | |
| 0,599 € | 1.198,00 € | |
| 0,559 € | 5.590,00 € |
Need more?