Reference Only
SMDP20-26-G5027
Rack & Panel Connectors 26 Contacts 20AWG Pin
Datasheet
SMDP20-26-G5027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Product | Plug Connectors | |
| Number of Positions | 26 Position | |
| Mounting Style | PCB | |
| Termination Style | Solder | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | SM | |
| Contact Type | Pin (Male) | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?