Reference Only
SMLJ8.5CA-H
ESD Protection Diodes / TVS Diodes 8.5volts 25uA 208.4 Amps Bi-Dir.
Datasheet
SMLJ8.5CA-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 8.5 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 9.44 V | |
| Package / Case | SMC (DO-214AB) | |
| Peak Pulse Current | 208.4 A | |
| Pppm - Peak Pulse Power Dissipation | 3 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SMLJ | |
| Packaging | Reel | |
| Pd - Power Dissipation | 5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,393 € | 589,50 € | |
| 0,374 € | 1.122,00 € | |
| 0,364 € | 8.736,00 € |
Need more?