Reference Only
SMP8527-101KLF
Power Inductors - SMD 1.0uH 0.011ohms 6.68A
Datasheet
SMP8527-101KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 8527 | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.68 A | |
| Maximum DC Resistance | 11 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 21.59 mm | |
| Width | 6.6 mm | |
| Height | 3.81 mm | |
| Core Material | Ferrite | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?