Reference Only
SMQF2120KJT
Thin Film Resistors - SMD SMQF2W 120K 5%.
Datasheet
SMQF2120KJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | Type SMQ | |
| Resistance | 120 kOhms | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Case Code - in | 4122 | |
| Case Code - mm | 10555 | |
| Length | 10.5 mm (0.413 in) | |
| Width | 5.5 mm (0.217 in) | |
| Height | 5 mm (0.197 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Power Rating | 2 W | |
| Voltage Rating | 500 V | |
| Application | Automotive | |
| Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Part # Aliases | 6-2176619-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,302 € | 604,00 € | |
| 0,284 € | 7.100,00 € |
Need more?