Reference Only
SMR15104J400B10L4BULK
Film Capacitors 400volts 0.10uF 5% LS 15mm.
Datasheet
SMR15104J400B10L4BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyphenylene Sulfide (PPS) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 12.5 mm (0.492 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 200 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 6.5 mm (0.256 in) | |
| Series | SMR | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Stable +150 Deg High Temperature Capacitors | |
| Part # Aliases | F211BJ104J400C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 8.320,00 € |
Need more?