
SMS-NC-12-9
Obsolete
Printers HANDHELD PRNTR CASET NYLON WHITE 12mm
Datasheet
SMS-NC-12-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Cassette | |
| For Use With | Thermal Transfer Printers | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | C30473-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?