Reference Only
SMT20C2-00SADJJ
DC/DC Converters - SMD 4.5-13.8Vin 5.1V 20A 1.20" x 0.48" x 0.61.
Datasheet
SMT20C2-00SADJJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Input Voltage, Nominal | 9 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 13.8 V | |
| Output Voltage-Channel 1 | 590 mV to 5.1 V | |
| Output Current-Channel 1 | 20 A | |
| Length | 30.5 mm (1.201 in) | |
| Width | 15.5 mm (0.61 in) | |
| Height | 11.73 mm (0.462 in) | |
| Industry | Industrial | |
| Series | SMT20C2 | |
| Case Style | Open Frame | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,76 € | 2.664,00 € | |
| 16,42 € | 7.389,00 € |
Need more?