Reference Only
SMT2920-401K
Power Inductors - SMD 4.0uH 0.82A 0.46ohms SRF 52MHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Power Inductors - SMD | |
| Inductance | 4 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 258 mA | |
| Maximum DC Resistance | 460 mOhms | |
| Termination | Standard | |
| Packaging | Reel | |
| Application | RF | |
| Inductance - nH | 4000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?