Reference Only
SMT2920-500KNL
Obsolete
Power Inductors - SMD 0.50uH 1.75A 0.10ohms SRF 180MHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Power Inductors - SMD | |
| Inductance | 500 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.75 A | |
| Maximum DC Resistance | 100 mOhms | |
| Termination | Standard | |
| Application | RF | |
| Inductance - nH | 500 nH | |
| Inductance - pH | 500000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?