Reference Only
SMTRSP-224881-01
New Product
High Speed / Modular Connectors Specified Connector - Type C - Backplane Connector - 6 Size 20 RF Contacts & 1 MT Ferrule Slot
Datasheet
SMTRSP-224881-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Block Assemblies | |
| Number of Positions | 6 Position | |
| Series | VITA 90.2 | |
| Housing Material | Aluminum | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 90 VNX+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?