Reference Only
SMW7R22JT
Wirewound Resistors - SMD SMW 7W R22 5% Taped.
Datasheet
SMW7R22JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 220 mOhms | |
| Power Rating | 7 W | |
| Voltage Rating | 750 V | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | SMW | |
| Packaging | Reel | |
| Height | 9.6 mm | |
| Length | 24.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 9.5 mm | |
| Part # Aliases | 2176459-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 1.212,00 € | |
| 0,99 € | 4.752,00 € |
Need more?