Reference Only
SNG-QPCA-001
Obsolete
Speed Sensors 35mm Plastic 1.25m Cable
Datasheet
SNG-QPCA-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Operating Supply Current | 12 mA | |
| Maximum Output Current | 40 mA | |
| Termination Style | Cable | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SNG-Q | |
| Supply Voltage - Max | 26 V | |
| Maximum Frequency | 20 kHz | |
| Mounting Style | Panel | |
| Operating Supply Voltage | 26 V | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?