Reference Only
SNP1A020GKMAWAA0ESA0
Solid State Drives - SSD Industrial SSD, M.2 module,20GB, 3D NAND (SLC mode, pSLC) 22mm x 80mm, 3.3V.
Datasheet
SNP1A020GKMAWAA0ESA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solid State Drives - SSD | |
| Series | SNP1A | |
| Memory Size | 20 GB | |
| Product | PCIe SSDs | |
| Form Factor | M.2 2280 | |
| Configuration | 3D pSLC | |
| Interface Type | PCIe | |
| Sustained Write | 1200 MB/s | |
| Sustained Read | 1700 MB/s | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 80 mm x 22 mm | |
| Connector Type | 75 Pin | |
| Packaging | Bulk | |
| Product Type | Solid State Drives - SSD | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 447,24 € | 14.311,68 € |
Need more?