
SNPF-S-TP-BN
Heavy Duty Power Connectors SNAPLOCK PANEL FEMALE BROWN.
Datasheet
SNPF-S-TP-BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Snaplock | |
| Product | Connectors | |
| Boardlocks | Bayonet Locking | |
| Current Rating | 250 A | |
| Termination Style | Threaded Bolt | |
| Voltage Rating | 1 kVAC | |
| Thread Size | M12 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 500264005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,54 € | 427,70 € | |
| 81,47 € | 814,70 € | |
| 79,27 € | 1.981,75 € | |
| 74,29 € | 3.714,50 € | |
| 71,35 € | 7.135,00 € |
Need more?