
SNY-ILT04P1KDD
Obsolete
Hearing & Vision Aids Linear 8" Flo.4 w Lamp 110VAC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Hearing & Vision Aids | |
| Product Type | Hearing & Vision Aids | |
| Subcategory | Tools | |
| Part # Aliases | SNYILT04P1KDD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?