Reference Only
SOL4B1
Solenoid Valves .
Datasheet
SOL4B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solenoid Valves | |
| Type | Industrial Solenoid Valve | |
| Number of Ports | 2-Way | |
| Valve Configuration | Normally Closed | |
| Process Medium | Gas, Liquid | |
| Port Size | 1 in | |
| Supply Voltage - Max | 24 VDC | |
| Process Connection | Threaded Connection - G | |
| Body Material | Brass | |
| Series | SOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,01 € | 170,01 € | |
| 165,79 € | 1.657,90 € | |
| 158,50 € | 7.925,00 € |
Need more?