Reference Only
SOMC14011K10GDC
Resistor Networks & Arrays .
Datasheet
SOMC14011K10GDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | SOMC | |
| Termination Style | SMD/SMT | |
| Tolerance | 2 % | |
| Package / Case | SOIC-14 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.002 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 5.762,88 € | |
| 1,33 € | 6.711,18 € |
Need more?