Reference Only
SOMC1601100RGDC
Resistor Networks & Arrays 16pin 100ohms 2% Bussed.
Datasheet
SOMC1601100RGDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | SOMC | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 101 Ohms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 15 Resistor | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Package / Case | SOIC-16 | |
| Length | 11.18 mm | |
| Width | 7.62 mm | |
| Height | 2.16 mm | |
| Power per Element | 1.2 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.004 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 5.765,76 € | |
| 1,33 € | 6.708,52 € |
Need more?