Reference Only
SP-2-F
Loudspeaker Connectors 2P Cable Conn Screw Black/Blue Plastic.
Datasheet
SP-2-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Loudspeaker Connectors | |
| Standard | SP | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Termination Style | Screw | |
| Mounting Style | Cable | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Voltage Rating | 133 V | |
| Current Rating | 20 A | |
| Mating Cycles | 5000 Cycle | |
| Packaging | Bulk | |
| Product Type | Speaker Connectors | |
| Series | SP | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,46 € | 892,00 € | |
| 4,30 € | 1.075,00 € | |
| 4,09 € | 2.045,00 € | |
| 3,89 € | 3.890,00 € | |
| 3,82 € | 9.550,00 € |
Need more?