Reference Only
SP-2-FSG
Loudspeaker Connectors 2P Cable Conn Solder Plastic PG Gland
Datasheet
SP-2-FSG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Loudspeaker Connectors | |
| Standard | SP | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Voltage Rating | 133 V | |
| Current Rating | 30 A | |
| Mating Cycles | 5000 Cycle | |
| Product Type | Speaker Connectors | |
| Series | SP | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?