Reference Only
SP-SFCS1IG-CEG
End of Life
Multi-Conductor Cables
Datasheet
SP-SFCS1IG-CEG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Multi-Conductor Cables | |
| Type | Cat 7 | |
| Shielding | Shielded | |
| Number of Conductors | 1 Pair | |
| Cable Length | 305 m | |
| Wire Gauge - AWG | 18 AWG | |
| Outside Diameter | 6.8 mm (0.268 in) | |
| Jacket Color | Gray (International Gray) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Copper | |
| Voltage Rating | 300 V | |
| Insulation Material | Polyethylene (PE) | |
| Product Type | Multi-Conductor Cables | |
| Series | SPE | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?