Reference Only
SP.1615.25.4.A.02
Antennas Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm
Datasheet
SP.1615.25.4.A.02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.61158 GHz | |
| Maximum Frequency | 1.61978 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 5 dBi | |
| Bandwidth | 26 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.615 GHz | |
| Application | Mobile Globalstar Application | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Packaging | Tray | |
| Polarization | LHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?