
SP02E-20-26S(003)
Standard Circular Connector .
Datasheet
SP02E-20-26S(003) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 26 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 20 | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Aluminum Alloy | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 20-26 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Style | Box Mount | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | 71-188457-26S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,46 € | 7.273,00 € |
Need more?