Reference Only

SP13801

Bluetooth Development Tools - 802.15.1 Evaluation Board for SESUB-PAN-T2541.

Manufacturer:

Mfr Part:
SP13801

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Boards
Tool Is For Evaluation OfSESUB-PAN-T2541
Frequency2.4 GHz
Operating Supply Voltage2 V to 3.6 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Antenna Connector TypeChip
Description/FunctionEvaluation Board for SESUB-PAN-T2541
Interface TypeI2C, SPI, UART
PackagingBulk
Product TypeBluetooth Development Tools
SeriesT2541
SubcategoryDevelopment Tools
TradenameSeSUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
55,61 €55,61 €
Need more?
Contact Us