Reference Only
SP2-L2-DC5V
Plug-in Relays 15A 5VDC DPDT 2 COIL LATCH PLUG-IN.
Datasheet
SP2-L2-DC5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Contact Termination | Plug In | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 83 Ohms | |
| Coil Current | 60.2 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | SP | |
| Height | 20.5 mm | |
| Length | 50 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 25.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,77 € | 515,40 € | |
| 24,38 € | 6.338,80 € |
Need more?