Reference Only
SP2-L2-DC6V
Plug-in Relays 2 Form C 6VDC 15A 250VAC 10A 30VDC.
Datasheet
SP2-L2-DC6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Socket | |
| Coil Termination | Quick Connect | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 120 Ohms | |
| Coil Current | 50 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | SP | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,81 € | 476,20 € | |
| 23,39 € | 6.081,40 € |
Need more?