
SP3-90-6-BFM
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors .
Datasheet
SP3-90-6-BFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Peak Pulse Current | 6 kA | |
| DC Sparkover | 90 V | |
| Peak Pulse Current | 6 kA | |
| Termination Style | Screw | |
| Length | 70 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Insulation Resistance | 50 MOhms | |
| Mounting Style | Screw | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes | |
| Type | Gas Discharge Surge Protector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,85 € | 1.392,50 € | |
| 27,74 € | 2.774,00 € | |
| 27,00 € | 6.750,00 € |
Need more?