Reference Only
SP4-L2-DC5V
Plug-in Relays 10A 5VDC 4PDT 2 COIL LATCH PLUG-IN.
Datasheet
SP4-L2-DC5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Termination | Quick Connect | |
| Mounting Style | Plug In | |
| Coil Termination | Quick Connect | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 83 Ohms | |
| Coil Current | 60.2 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | SP | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,01 € | 260,10 € | |
| 24,60 € | 738,00 € | |
| 23,98 € | 1.199,00 € | |
| 23,15 € | 2.315,00 € |
Need more?