Reference Only
SP4-P-DC24V
General Purpose Relays 10A 24VDC 4PDT PCB.
Datasheet
SP4-P-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.92 kOhms | |
| Coil Current | 12.5 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | SP | |
| Length | 50 mm | |
| Width | 36.8 mm | |
| Height | 20.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 300 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,19 € | 361,90 € | |
| 34,29 € | 1.028,70 € | |
| 32,39 € | 1.619,50 € | |
| 30,48 € | 3.048,00 € | |
| 28,58 € | 7.145,00 € |
Need more?
Available Regional Inventory
200 available now at tti.com