Reference Only
SP6-230-BFM
Connectorized Surge Protectors Surge,GasWB,DC-6GHz, NFB.
Datasheet
SP6-230-BFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Connectorized Surge Protectors | |
| Type | Surge Protector | |
| Mounting Style | Bulkhead | |
| Frequency Range | 0 Hz to 6 GHz | |
| Voltage Rating | 230 VDC | |
| Data Line Protection | Type N Coax | |
| For Use With | Antenna Systems | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SP6 | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8536308000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,59 € | 2.129,50 € | |
| 41,36 € | 4.136,00 € |
Need more?