Reference Only
SPA1687LR5H-1-2
MEMS Microphones SILICON MICROPHONE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | MEMS Microphones | |
| Series | ALTMAN | |
| Sensitivity | - 38 dBV/Pa | |
| SNR - Signal to Noise Ratio | 65 dBA | |
| Impedance | 600 Ohms | |
| Frequency Range | 100 Hz to 10 kHz | |
| Operating Supply Current | 300 uA | |
| Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Output Type | Differential | |
| Port Type | Bottom | |
| Length | 3.35 mm | |
| Width | 2.5 mm | |
| Dimensions | 3.35 mm x 2.5 mm x 0.98 mm | |
| Directional Properties | Omnidirectional | |
| Mounting Style | SMD/SMT | |
| Peak Solder Temperature | + 260 C | |
| Product Type | MEMS Microphones | |
| Shape | Rectangular | |
| Subcategory | Microphones | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.3 V | |
| Technology | MEMS | |
| Termination Style | Solder | |
| Type | High Performance Silicon Microphone |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518108030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?