Reference Only
SPB-05
Wire Labels & Markers WIRE MARKER BK A B C.
Datasheet
SPB-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Features | Bound in a Bifold Book | |
| Material | Vinyl | |
| Legend | A, B, C | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black Label | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749955 80610596944 7000132482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative