Reference Only
SPB-15AS1
Wire Labels & Markers ALARM SYSTEM BOOK.
Datasheet
SPB-15AS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Material | Vinyl | |
| Color | Black | |
| Width | 5.46 mm | |
| Legend | 1 to 15, 16 to 45 | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749964 80610597033 7100072619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5907008090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,95 € | 134,75 € | |
| 22,56 € | 225,60 € | |
| 21,31 € | 532,75 € | |
| 20,29 € | 1.014,50 € | |
| 19,48 € | 1.948,00 € | |
| 18,49 € | 4.622,50 € | |
| 18,35 € | 9.175,00 € |
Need more?