Reference Only
SPB-16LC
Wire Labels & Markers LOAD CENTER BOOK.
Datasheet
SPB-16LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book, Pre-Printed | |
| Material | Vinyl | |
| Color | Black | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | 0 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749965 80610597041 7010319127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5907008090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,37 € | 121,85 € | |
| 22,83 € | 228,30 € | |
| 21,91 € | 547,75 € | |
| 21,13 € | 1.056,50 € | |
| 20,54 € | 2.054,00 € | |
| 19,97 € | 4.992,50 € | |
| 19,69 € | 9.845,00 € |
Need more?