Reference Only
SPD-20-277P
LED Protection Devices 20kA SurgeProtection Device277VAC 50/60Hz.
Datasheet
SPD-20-277P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Protection Devices | |
| Series | SPD-20HP | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Height | 50 mm | |
| Length | 90 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Type | Surge Protection Device | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,13 € | 200,34 € |
Need more?