Reference Only
SPG06-CHOP1-D15
Ethernet Cables / Networking Cables RJ45, Accessory, 1.5A, Patch Cable, Straight, Double-ended, Length 150mm, Jacket Color Beige, Cable OD F6.0mm.
Datasheet
SPG06-CHOP1-D15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Gender | Male | |
| Cable Length | 150 mm (5.906 in) | |
| Wire Gauge - AWG | 24 AWG | |
| Shielding | Shielded | |
| Voltage Rating | 57 V | |
| Current Rating | 1.5 A | |
| Housing Material | Metal | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,24 € | 62,40 € | |
| 5,89 € | 117,80 € | |
| 5,69 € | 284,50 € | |
| 5,34 € | 534,00 € | |
| 5,11 € | 1.022,00 € | |
| 4,73 € | 2.365,00 € | |
| 4,43 € | 4.430,00 € | |
| 4,39 € | 8.780,00 € |
Need more?