Reference Only
SPG06-CHOP1-D20
Ethernet Cables / Networking Cables RJ45, Accessory, 1.5A, Patch Cable, Straight, Double-ended, Length 200mm, Jacket Color Beige, Cable OD F6.0mm.
Datasheet
SPG06-CHOP1-D20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Gender | Male | |
| Cable Length | 200 mm (7.874 in) | |
| Wire Gauge - AWG | 24 AWG | |
| Shielding | Shielded | |
| Voltage Rating | 57 V | |
| Current Rating | 1.5 A | |
| Housing Material | Metal | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,33 € | 63,30 € | |
| 5,98 € | 119,60 € | |
| 5,78 € | 289,00 € | |
| 5,43 € | 543,00 € | |
| 5,19 € | 1.038,00 € | |
| 4,81 € | 2.405,00 € | |
| 4,50 € | 4.500,00 € | |
| 4,46 € | 8.920,00 € |
Need more?