Reference Only
SPKM.15.8.A
Speakers & Transducers 15mm Mini 8 Ohm Speaker
Datasheet
SPKM.15.8.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Dynamic | |
| Mounting Style | Frame Mount | |
| Frequency | 950 Hz | |
| Sound Pressure Level | 85 dBA | |
| Impedance | 8 Ohms | |
| Power Rating | 500 mW | |
| Shape | Round | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 15 mm | |
| Magnet Material | Neodymium (Nd) | |
| Diameter - in | 0.591 in | |
| Diameter - mm | 15 mm | |
| Dimensions | 15 mm x 3.7 mm | |
| Frequency Response | 100 Hz to 11 kHz | |
| Height | 3.7 mm | |
| Height - in | 0.145 in | |
| Height - mm | 3.7 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518210000 |
| TARIC | 8518210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?