Reference Only
SPKM.2030.8.A
Speakers & Transducers 20x30mm Mini 8 Ohm Speaker
Datasheet
SPKM.2030.8.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Dynamic | |
| Mounting Style | Frame Mount | |
| Frequency | 900 Hz | |
| Sound Pressure Level | 93 dBA | |
| Impedance | 8 Ohms | |
| Power Rating | 800 mW | |
| Shape | Oval | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 30 mm | |
| Width | 20 mm | |
| Magnet Material | Neodymium (Nd) | |
| Dimensions | 30 mm x 20 mm x 5.1 mm | |
| Frequency Response | 100 Hz to 10 kHz | |
| Height | 5.1 mm | |
| Height - in | 0.2 in | |
| Height - mm | 5.1 mm | |
| Length - in | 1.024 in | |
| Length - mm | 30 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices | |
| Width - in | 0.787 in | |
| Width - mm | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518210000 |
| TARIC | 8518210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?