Reference Only
SPKM.36.8.B
Speakers & Transducers 36mm Miniature Speaker - 8 Ohm 1W RMS A IP67
Datasheet
SPKM.36.8.B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Impedance | 8 Ohms | |
| Power Rating | 1.5 W | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 36 mm | |
| IP Rating | IP67 | |
| Dimensions | 36 mm x 3.5 mm | |
| Frequency Response | 100 Hz to 10 kHz | |
| Height | 3.5 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Self Resonant Frequency | 600 Hz | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| TARIC | 8518290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?