Reference Only
SPKR.6.8.A
Speakers & Transducers SPKR.6.8.A 8 Ohm 6 Inch Round Dual Cone Speaker 30W
Datasheet
SPKR.6.8.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Speaker | |
| Mounting Style | Frame Mount | |
| Frequency | 83 Hz | |
| Sound Pressure Level | 105 dBA | |
| Impedance | 8 Ohms | |
| Power Rating | 35 W | |
| Shape | Round | |
| Termination Style | Connector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 160 mm | |
| Dimensions | 160 mm x 64 mm | |
| Frequency Response | 95 Hz to 10 kHz | |
| Height | 64 mm | |
| Height - in | 2.56 in | |
| Height - mm | 64 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | SPKR | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?