Reference Only
SPKW.46.8.01
New Product
Speakers & Transducers
Datasheet
SPKW.46.8.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Mounting Style | Panel Mount | |
| Impedance | 8 Ohms | |
| Power Rating | 50 W | |
| Termination Style | Connector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 158 mm | |
| Width | 107 mm | |
| Dimensions | 158 mm x 107 mm x 56 mm | |
| Height | 56 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| TARIC | 8518290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?