Reference Only
SPM10065VT-1R0M-D
Not Recommended for New Designs
Power Inductors - SMD 1uH 20% 2.4mOhms AEC-Q200
Datasheet
SPM10065VT-1R0M-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 10.5 mm x 10 mm x 6.5 mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 22.9 A | |
| Maximum DC Resistance | 2.4 mOhms | |
| Saturation Current | 27.4 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 10.5 mm | |
| Width | 10 mm | |
| Height | 6.5 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | SPM-VT-D | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM10065VT-1R0M-D - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?