Reference Only
SPM4010T-1R0M-LR
Power Inductors - SMD 1uH 20% 55mOhms Power Inductor.
Datasheet
SPM4010T-1R0M-LR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 4.4 mm x 4.1 mm x 1mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.8 A | |
| Maximum DC Resistance | 55 mOhms | |
| Saturation Current | 4.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.4 mm | |
| Width | 4.1 mm | |
| Height | 1 mm | |
| Core Material | Metal | |
| Series | SPM-LR | |
| Packaging | Reel | |
| Application | Commercial | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM4010T-1R0M-LR - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,494 € | 494,00 € | |
| 0,468 € | 936,00 € |
Need more?