Reference Only
SPM4020-DZ-KIT
Inductor Kits & Accessories Wound Metal Automotive SPM Power Inductor Sample Kit AEC-Q200.
Datasheet
SPM4020-DZ-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 100 nH to 2.2 uH | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Qualification | AEC-Q200 | |
| Series | SPM | |
| Number of Pieces per Value | 5 | |
| Number of Values | 6 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 20 %, 30 % | |
| Total Number of Pieces | 30 | |
| Type | Automotive Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,90 € | 119,50 € | |
| 21,86 € | 218,60 € | |
| 21,16 € | 529,00 € | |
| 20,98 € | 1.049,00 € | |
| 19,98 € | 4.995,00 € |
Need more?