Reference Only
SPM4020T-R47M-DZ
Power Inductors - SMD 0.47uH 20% 11.6mohm 12.3A AEC-Q200.
Datasheet
SPM4020T-R47M-DZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 470 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 10.6 A | |
| Maximum DC Resistance | 11.6 mOhms | |
| Saturation Current | 12.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 4.3 mm | |
| Width | 4.1 mm | |
| Height | 2 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | SPM-DZ | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM4020T-R47M-DZ - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?