Reference Only
SPM4020T-R68M-LR
Power Inductors - SMD 0.68uH 16mOhm 20%.
Datasheet
SPM4020T-R68M-LR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Series | SPM-LR | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Termination Style | SMD/SMT | |
| Part # Aliases | SPM4020T-R68M-LR - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,529 € | 264,50 € | |
| 0,482 € | 482,00 € | |
| 0,474 € | 1.185,00 € |
Need more?